1045.0102 | Marquardt

Subminiature snap-action switch, On-On, solder connection, pin plunger, 2.6 N, 10 A/250 VAC, IP67

Order No.: 12G9300
EAN: 4099889211269
MPN:
1045.0102
Series: 1045
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 374 pcs.
Leadtime: 14 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3320 €
100 pcs.
2.9155 €
250 pcs.
2.8084 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series 1045, type Marquardt 1045../1046../1048.

With dust and water protected switching system in accordance with IP 67 (types 1046.. IP 40); Design: DIN 41635 B. Switching function: 1 x CO or 1 x NO. Breaking capacity: see the table. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Suitable for devices of safety class II. Bounce time: max. 5.0 ms. Degree of protection: IP 67 or IP 40. Housing material: PA Latamid, glass fiber-reinforced. Auxiliary actuator material: stainless steel. Inflammability: UL 94 V-0. Operating temperatures: –40 to +100 °C. Certifications: ENEC, cULus.

With actuator button and sealed solder terminals.

Pretravel: max. 1.2 mm. Overtravel: 0,5 mm. Home position: max. 9.15 ±0.15 mm. Switching position: 8.4 ±0.3 mm. Permissible end position: 7.6 mm.

Technical attributes (type, switching function, breaking capacity, max. switching capability, degree of protection (actuator side)): 1045.0102, 1 x CO, 5.0 (5.0) A/250 VAC 10E3, 2.6 N, Ag, IP 67

Technical specifications
Connection solder connection
Design straight
Actuator pin plunger
actuating force 2.6 N
Shell Material polyamide
Latching switching function On-On
Breaking capacity 10 A/250 VAC
Switching point 8.4 mm ±0.3 mm
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Breaking capacity
Latching switching function
actuating force
Connection
Actuator
Switching point
Shell Material
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Breaking capacity
Latching switching function
actuating force
Connection
Actuator
Switching point
Shell Material