16 60 100 SB | Knipex
Coaxial stripper for Coaxial cable, 0.75 mm², cable-Ø 5-20 mm, L 100 mm, 22 g, 16 60 100 SB
Order No.: 20L1520
EAN: 4003773040811
MPN:
16 60 100 SB
1660100SB
Unit Price (€ / pc.)
23.6810 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
6 pcs.
21.3129 €
*incl. VAT plus shipping costs
**Subject to prior sale
For stripping all common coax cables between 4.8 - 7.5 mm dia. (e.g. for TV- and satellite antenna), also suitable for PVC round cable 3 x 0.75 mm². With length scale 5.0 - 20.0 mm. Double shell, folding back stripping tool. With opening spring and locking device. Body: plastic, fibreglass-reinforced
Technical specifications
Version | coaxial stripper | |
Suitable for | Coaxial cable | |
Weight | 22 g | |
Length | 100 mm | |
Cable Diameter | 5-20 mm | |
Cable cross-section | 0.75 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |