20050 | Jokari

Stripping pliers for PVC-coated cables, 0.2-6.0 mm², AWG 24-10, cable-Ø 6-15 mm, L 165 mm, 91 g, 20050

Order No.: 05L7824
EAN: 4011391200500
MPN:
20050
Super 4 plus
Jokari
default L
Image may differ
Unit Price (€ / pc.)
26.0253 € *
Available: 5 pcs.
Next delivery: 3 pcs. on 2024-06-05
Leadtime: 8 Weeks **
Total Price:
26.03 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0253 €
5 pcs.
24.4664 €
15 pcs.
23.5263 €
50 pcs.
22.4910 €
150 pcs.
21.5509 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire strippers Super 4 plus, type Jokari 20050

Ergonomic automatic wire stripper for solid, flexible and stranded wires from 0.2 to 6.0 mm² (AWG 24 to 10), it is not necessary to adjust the tool to the cross-section. With well-positioned diagonal cutter on the outer edge for conductors to max. 2.5 mm².

Length stop: 6.0 to 15 mm

Material stripper body: glass fiber-reinforced Polyamide

Tests: TÜV and GS

Weight: 90 g.

Type: 20050

Technical specifications
Version stripping pliers
AWG cross-section AWG 24-10
Suitable for PVC-coated cables
Weight 91 g
Length 165 mm
Cable Diameter 6-15 mm
Cable cross-section 0.2-6.0 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory