Skip to content Skip to navigation menu

Stranded hook-up wires, 0.75 mm², green, 3.2 mm


Order No.: 94F824

Series: SiFF


Manufacturer's packaging: Ring with 100 metre(s)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per metre(s) incl. VAT Price per metre(s) without VAT
1 €2.023 €1.70
10 €1.785 €1.50
50 €1.6184 €1.36
100 €1.4637 €1.23
500 €1.2971 €1.09
in stock 1999 metre(s)
metre(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product description

Highly flexible stranded wire with silicon insulation, type SiFF.

Cross-section 0.75 mm², outer diameter 3.2 mm,.



Product specification

Technical features
3.2 mm
AWG 20
Silicone
Copper, bright
green
2 kV
Yes
CL.5 = fine stranded
1 kV
-50 °C to 180 °C
0.75 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Series: SiFF
Country of origin: Germany
Customs tariff number: 85444999

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)