09663080001 | Harting

Strain relief clamp for D-Sub, 3 (DB), 25 pole, 09663080001

Order No.: 52F5450
EAN: 4099889818192
MPN:
09663080001
09 66 308 0001
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 64 pcs.
Leadtime: 5 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
100 pcs.
0.2904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief clamp, 09663080001, HARTING

Strain relief clamp, plastic for male and female connector.

Features

  • Performance level: 2
Technical specifications
Suitable for D-Sub, 3 (DB), 25 pole
Accessory Type strain relief clamp
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Strain relief clamp for D-Sub, 3 (DB), 25 pole, 09663080001
Order No.:
 52F5450
Manufacturer:
 Harting
Manufacturer SKU:
 09663080001
Available: 64 pcs. Leadtime: 5 Weeks **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
100 pcs.
0.2904 €
D-Sub, 3 (DB), 25 pole
strain relief clamp