DSO1-48-0006 | SCHURTER

Storage choke, radial, 0.16 mH, DSO1-48-0006

Order No.: 59P9096
EAN: 4099889004403
MPN:
DSO1-48-0006
Series: DSO
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
40.3053 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
40.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
40.3053 €

Storage choke, DSO1-48-0006, SCHURTER

The DSO1-48-0006 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Open version without socket and chassis
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Design radial
DC resistance 12 mΩ
Height 34 mm
Inductance 0.16 mH
Length 44 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Height
Inductance
DC resistance
Design
Version
Tolerance
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Inductance
DC resistance
Design
Version
Tolerance
Storage choke, radial, 0.5 mH, DSO1-48-0002
Order No.:
 59P9093
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-48-0002
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 26.18 € *
40 pcs.
26.18 €
43 mm
18 mm
0.5 mH
90 mΩ
radial
storage choke
±15 %
Storage choke, radial, 1 mH, DSO1-48-0001
Order No.:
 59P9092
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-48-0001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 28.06 € *
100 pcs.
28.0602 €
43 mm
18 mm
1 mH
180 mΩ
radial
storage choke
±15 %
Storage choke, radial, 35 µH, DSO1-48-0005
Order No.:
 59P9095
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-48-0005
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 21.44 € *
500 pcs.
21.4438 €
43 mm
18 mm
35 µH
7 mΩ
radial
storage choke
±15 %
Storage choke, radial, 0.16 mH, DSO1-48-0006
Order No.:
 59P9096
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-48-0006
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 40.31 € *
200 pcs.
40.3053 €
44 mm
34 mm
0.16 mH
12 mΩ
radial
storage choke
±15 %
Storage choke, radial, 0.1 mH, DSO1-48-0004
Order No.:
 59P9094
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-48-0004
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 21.86 € *
500 pcs.
21.8603 €
43 mm
18 mm
0.1 mH
20 mΩ
radial
storage choke
±15 %