DS1-175-0005 | SCHURTER

Storage choke, radial, 0.035 mH, DS1-175-0005

Order No.: 59P9025
EAN: 4099889003703
MPN:
DS1-175-0005
Series: DS
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
3.9508 €

Storage choke, DS1-175-0005, SCHURTER

The DS1-175-0005 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Reduced magnetic reversal
  • THT-terminals

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Design radial
Width 16.5 mm
DC resistance 26 mΩ
Height 10.5 mm
Inductance 0.035 mH
Length 17.5 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC resistance
Design
Version
Width
Length
Tolerance
Height
Storage choke, radial, 0.5 mH, DS1-175-0002
Order No.:
 59P9022
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-175-0002
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.95 € *
200 pcs.
3.9508 €
0.5 mH
500 mΩ
radial
storage choke
16.5 mm
17.5 mm
±15 %
10.5 mm
Storage choke, radial, 0.1 mH, DS1-175-0004
Order No.:
 59P9024
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-175-0004
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.95 € *
200 pcs.
3.9508 €
0.1 mH
80 mΩ
radial
storage choke
16.5 mm
17.5 mm
±15 %
10.5 mm
Storage choke, radial, 0.8 mH, DS1-175-0001
Order No.:
 59P9021
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-175-0001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.95 € *
200 pcs.
3.9508 €
0.8 mH
700 mΩ
radial
storage choke
16.5 mm
17.5 mm
±15 %
10.5 mm
Storage choke, radial, 0.2 mH, DS1-175-0003
Order No.:
 59P9023
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-175-0003
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.95 € *
200 pcs.
3.9508 €
0.2 mH
180 mΩ
radial
storage choke
16.5 mm
17.5 mm
±15 %
10.5 mm
Storage choke, radial, 0.035 mH, DS1-175-0005
Order No.:
 59P9025
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DS1-175-0005
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.95 € *
200 pcs.
3.9508 €
0.035 mH
26 mΩ
radial
storage choke
16.5 mm
17.5 mm
±15 %
10.5 mm