Skip to content Skip to navigation menu

Storage capacitor, 470 mF, 5.5 V, ±30%


Order No.: 08D128

Manufacturer: Panasonic

Series: NF

Manufacturer No.: EECF5R5U474


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €4.1888 €3.52
10 €3.8437 €3.23
25 €3.6652 €3.08
50 €3.5462 €2.98
100 €3.3915 €2.85
in stock 9 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product EECF5R5U474 of Panasonic at Bürklin Elektronik!

Product description

Memory backup capacitors, type Panasonic HZ/NF.

Double-layer gold capacitor. Works in conjunction with organic electrolytes but differs greatly from conventional electrolytic capacitors by virtue of its special film and surface technology

Rated voltage 5.5 VDC, series NF.



Product specification

Technical features
70 °C
0.8 mm
21.5 mm
PCB connection
-20/+80 %
5.5 V
8 mm
470,000 µF
radial
30
-25 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Panasonic
Series: NF
Manufacturer number: EECF5R5U474
Country of origin: Japan
Customs tariff number: 85322200

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)