SP30805-SLIM | shiverpeaks
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo socket, straight, 3 m, gold-plated, dark blue
Order No.: 82F3101
EAN: 4017538072573
MPN:
SP30805-SLIM
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 1 Week **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7243 €
100 pcs.
4.1412 €
250 pcs.
3.9865 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, SP30805-SLIM, SHIVERPEAKS
shiverpeaks®-PROFESSIONAL chrome plated metal-stereo jack 3.5 mm and chrome plated metal-bush 3.5 mm, slim-line.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo socket, straight | |
Colour | dark blue | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |