SP30812-10 | shiverpeaks
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 10 m, gold-plated, dark blue
Order No.: 82F3106
EAN: 4017538072733
MPN:
SP30812-10
Unit Price (€ / pc.)
36.1046 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 1 Week **
Total Price:
36.10 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1046 €
5 pcs.
33.9388 €
15 pcs.
32.6417 €
50 pcs.
31.2018 €
150 pcs.
29.9047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, SP30812-10, SHIVERPEAKS
shiverpeaks®-PROFESSIONAL chrome plated metal-stereo jack 3.5 mm stereo and chrome plated metal-stereo jack 3.5 mm stereo,10 m.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo plug, straight | |
Colour | dark blue | |
Cable length | 10 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |