0460224 | Helios-Preisser
Steel ruler, L 300 mm, B 15 mm, Helios-Preisser
Order No.: 07L2323
EAN: 4029713210465
MPN:
0460224
Unit Price (€ / pc.)
2.6180 € *
Available: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.3086 €
100 pcs.
2.0230 €
250 pcs.
1.9397 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible steel rulers, type Helios-Preisser 0460.
With 1/1 mm and 1/2 mm scaling.
Material: stainless spring band steel.
Tolerance according to EC Class II.
Technical attributes (type, length, width): 0460 224, L 300, W 15 mm.
Technical specifications
Version | steel rule | |
Weight | 22 g | |
Material | steel | |
measurement range | 0.3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |