T4112A 11 | C.K Tools

Steel Fixers Nipper 280mm

Order No.: 03L3983
EAN: 5013969998306
MPN:
T4112A 11
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
40.936 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
40.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.936 €

- Special slimline design for binding & twisting wire

- Induction hardened jaws for outstanding long term cutting performance

- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Wipe clean PVC handles for added convenience

- Black lacquered for corrosion protection

- Cutting capacitiy wire: Medium hard: 2,0 mm

- Overall length: 280 mm

Technical specifications
Version monier plier
Weight 459 g
Length 280 mm
Cutting capacity (medium-hard) 2 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Cutting capacity (medium-hard)
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Cutting capacity (medium-hard)
Version
Steel Fixers Nipper 220mm
Order No.:
 03L3981
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4112A 08
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 29.64 € *
1 pcs.
29.6429 €
220 mm
327 g
2 mm
monier plier
Steel Fixers Nipper 250mm
Order No.:
 03L3982
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4112A 10
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 33.46 € *
1 pcs.
33.4628 €
250 mm
425 g
2 mm
monier plier
Steel Fixers Nipper 280mm
Order No.:
 03L3983
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4112A 11
Available: 0 pcs. Available in 14 Days: 10 pcs. Leadtime: 2 Weeks **
Total Price: 40.94 € *
1 pcs.
40.936 €
280 mm
459 g
2 mm
monier plier