01.350.405.9 | Vertiv
Spring nut, M6, steel, 01.350.405.9
Order No.: 16H847
EAN: 4099889502589
MPN:
01.350.405.9
Unit Price (€ / pc.)
2.3205 € *
Available: 199 pcs.
Leadtime: 3 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
5 pcs.
2.1777 €
15 pcs.
2.0944 €
50 pcs.
2.0111 €
150 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring nut, 013504059, Vertiv
Knürr spring nut M6, without screws
Technical specifications
Version | spring nut | |
Spindle drive type | external hexagon | |
Thread size | M6 | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73209030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |