AV12010 | Avit

Spring Clamp - 100mm / 4''

Order No.: 03L4590
EAN: 5013969991505
MPN:
AV12010
Avit
default L
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 4 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.856 €

- Hinged jaws for clamping a variety of shapes

- Capacity: 30 mm

- Length: 100 mm

Technical specifications
Version spring clamp
Material plastic
Span Width 30 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Span Width
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Span Width
Material
Version
Spring Clamp - 230mm / 9''
Order No.:
 03L4592
Manufacturer:
 Avit
Manufacturer SKU:
 AV12012
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 6.33 € *
1 pcs.
6.3308 €
75 mm
plastic
spring clamp
Spring Clamp - 100mm / 4''
Order No.:
 03L4590
Manufacturer:
 Avit
Manufacturer SKU:
 AV12010
Available: 4 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 2.86 € *
1 pcs.
2.856 €
30 mm
plastic
spring clamp
Spring Clamp - 150mm / 6''
Order No.:
 03L4591
Manufacturer:
 Avit
Manufacturer SKU:
 AV12011
Available: 4 pcs. Leadtime: 11 Weeks **
Total Price: 4.36 € *
1 pcs.
4.3554 €
53 mm
plastic
spring clamp