59991-AB | Kontakt-Chemie
Spray hose attachment, 50 cm, Kontakt Chemie 59991
Order No.: 12L4095
EAN: 5412386599910
MPN:
59991-AB
SPRÜHSCHLAUCH 50CM F DRUCKLUFT 1032831
Unit Price (€ / pc.)
6.8782 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.0452 €
100 pcs.
5.3074 €
250 pcs.
5.0932 €
1000 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spray hose attachment, 59991-AB, Kontakt-Chemie
Spray hose as accessory for DRUCKLUFT 67 and druckluft 67 SUPER. With this attachable, flexible and 50cm long spray hose, inaccessible areas can be easily reached and even small components can be sprayed with pinpoint accuracy.
Technical specifications
Suitable for | Compressed air sprays | |
Accessory Type | attachable spray hose |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39172310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |