Technical sprays, type Cramolin Sprühöl.
Highly effective, inviscid and acid-free lubricant with extraordinary emergency operation properties. The consistent lubricating film does not resinify. Moreover, it displaces water and moisture and is a permanent and reliable anti-corrosive. The oil is effective within a wide temperature range from –40 to +175 °C and conforms to ISO VG 10.
Type: Sprühöl, spray can, 200 ml
Usage | corrosion protection | |
Version | oil spray | |
Container | spray can | |
Operational temperature | -40 °C to 175 °C | |
Contents | 200 ml | |
Viscosity | liquid |
Country of origin | DE |
Customs tariff number | 34039900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available