WPA-0304N16 | TTAF
Splitter WPA-0304N16
Order No.: 06N3923
EAN: 4099889875157
MPN:
WPA-0304N16
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | distribution box | |
Colour | black | |
Cable diameter | 5.5 to 8.5 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated voltage IEC | 250 V | |
Rated current IEC | 16 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |