FLUKE 975VP | Fluke
Fluke Air meter, FLUKE 975VP, 2631538
Order No.: 22K1282
EAN: 0095969346320
MPN:
FLUKE 975VP
2631538
Unit Price (€ / pc.)
629.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Velocity probe, 2631538, Fluke
Features
- 50 to 3000 fpm (0.025 to 15 mps)
Technical specifications
Version | Air meter | |
Accuracy | ±2% | |
Air Velocity range | 0.25 to 15 m/s | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Relative Humidity Range | 10 % to 90 % |
Download
Logistics
Country of origin | CA |
Customs tariff number | 90328900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |