Skip to content Skip to navigation menu

Speakers, 90 dB, 4.5 kHz, 500 Hz


Order No.: 38M383

Manufacturer: EKULIT

Manufacturer No.: LSM-50M/N
LAUTSPRECHER LSM-50M/N


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €3.538 €3.05
10 €3.1436 €2.71
100 €2.8536 €2.46
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LSM-50M/N of EKULIT at Bürklin Elektronik!

Product specification

Technical features
500 Hz
white/black
4.5 mm
90 dB
4,500 Hz
8
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EKULIT
Manufacturer number: LSM-50M/N
LAUTSPRECHER LSM-50M/N
Country of origin: China
Customs tariff number: 85182900

Product description

Miniature speakers, type EKULIT LSM-50M/N.

Plastic housing; Rated load: 0.5 W. Impedance: 8.0 ohm ±15 %. Resonant frequency: 500 Hz ±20 %. Frequency response: Fo/4500 Hz. Sound pressure level: 90 dB ±3.0 dB. Operating temperatures: –20 to +60 °C.

Type: LSM-50M/N, speaker



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)