Skip to content Skip to navigation menu

Speakers, 119 dB, 130 Hz, 20 kHz


Order No.: 38M343

Manufacturer: EKULIT

Manufacturer No.: LSF-27M/SC/G
LAUTSPRECHER LSF-27M/SC/G


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.7028

Price per piece(s) without VAT

€2.33

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product LSF-27M/SC/G of EKULIT at Bürklin Elektronik!

Product specification

Technical features
200 Hz
gray
18 mm
119 dB
20,000 Hz
130 Hz
32
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EKULIT
Manufacturer number: LSF-27M/SC/G
LAUTSPRECHER LSF-27M/SC/G
Country of origin: China
Customs tariff number: 85182900

Product description

Miniature speakers, type EKULIT LSF-27M/SC/G.

Solder terminals; Rated load: 40 mW (max. 100 mW). Sound pressure level: 119 dB ±3.0 dB. Impedance: 32 ohm ±15 %. Resonant frequency: 200 Hz ±20 %. Frequency response: 130 Hz to 20 kHz. Operating temperatures: –25 to +50 °C.

Type: LSF-27M/SC/G, speaker



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)