HOCHFL. LSL 2X2,50 TRANS. | Speaker Cables and Microphone Cables
PVC Speaker cable, 2 x 2.5 mm², transparent
Order No.: 94F550
EAN: 4099891268336
MPN:
HOCHFL. LSL 2X2,50 TRANS.
Unit Price (€ / mtr.)
3.6533 € *
Available: 310 mtr.
Leadtime: 19 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6533 €
10 mtr.
3.2249 €
100 mtr.
2.8203 €
200 mtr.
2.7132 €
800 mtr.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speaker cables, 2-pole, type LSL-HL.
Stranded copper wire with conductor marking. Highly flexible. Low resistance and large cross-sections.
Type: LSL–H2250, 2 x 2.5 mm², translucent
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Loudspeaker cable | |
Outer diameter | 4.2 mm | |
Width | 8.4 mm | |
Colour | transparent | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2 x 2.5 mm² | |
Rated voltage | 50 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |