122-68019 | HellermannTyton
Spare blade for tool KR6/8 122-68019
Order No.: 12H4649
EAN: 4031026114446
MPN:
122-68019
KR6/8
Unit Price (€ / pc.)
34.5576 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
34.56 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5576 €
5 pcs.
32.4870 €
15 pcs.
31.2375 €
50 pcs.
29.8571 €
150 pcs.
28.6195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tools for series KR.
Technical attributes (type, max. harness diameter D, length (L), width W, tensile strength, color): 122–68019, spare blade
Technical specifications
Weight | 0.01 kg | |
Handle Material | plastic |
Download
Logistics
Country of origin | ZA |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |