LED spacer, type Mentor 2819
Type: 2819.5120
For LEDs with 5.0 mm diameter.
Lenght: 12 mm
Housing: PC, black
Operating temperatures: - 40 to +85 °C
Colour | black | |
Suitable for | LED 5 mm |
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available