10007275 | Fischer Elektronik
Spacer for LEDs
Unit Price (€ / pc.)
0.3570 € *
Available: 1,846 pcs.
Leadtime: 16 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2570 €
250 pcs.
0.2142 €
1000 pcs.
0.1845 €
2500 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED spacers, type Fischer MAH.
Self-holding. Made of polyphthalamide, black. For 3.0 mm and 5.0 mm LEDs; Operating temperatures: –40 to +120 °C. Inflammability class: UL 94 VDC0.
Technical attributes (type, dimensions, LED diameter): MAH 61, A 6.1, B 1.5 mm, LED-D 5.0 mm
Technical specifications
Colour | black | |
Suitable for | LED 3 mm/5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |