P 5055 | PeakTech

Sound level meter

Order No.: 21K9775
EAN: 4099891467418
MPN:
P 5055
5055
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
80.7177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.7177 €

Sound level meters, type PeakTech 5055.

With 3.5-digit LCD of 17 mm height. With function symbols, manual range selection from 35 to 100 dB (low) and 65 to 130 dB (high) at a resolution of 0.1 dB; Features: Fast/slow toggle, measured value Hold, maximum value Hold, internal circuit for checking the calibration (94 dB). Tolerance: selectable 2.5 or 3.5 dB. A and C evaluation. Frequency range: 31.5 Hz to 8.0 kHz. Operation: 9.0 V battery. Dimensions: W 64, H 251, D 40 mm. Weight: 250 g. Supplied with bag and battery.

Type: 5055, sound level meter

Technical specifications
Resolution 0.1 dB
Version sound level meter
Accuracy ±1.5 dB
measurement range 35 to 130 dB
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accuracy
measurement range
Version
Resolution
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
Version
Resolution
Sound level meter
Order No.:
 21K9782
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5175
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 36.30 € *
1 pcs.
36.295 €
±1.5 dB
40 to 130 dB
sound level meter
0.1 dB
Sound level meter
Order No.:
 21K9780
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 8005
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 229.41 € *
1 pcs.
229.4082 €
±1.4 dB
30 to 130 dB
sound level meter
0.1 dB
Sound level meter
Order No.:
 21K9775
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5055
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 80.72 € *
1 pcs.
80.7177 €
±1.5 dB
35 to 130 dB
sound level meter
0.1 dB