63.044.20 | Kendrion Kuhnke
Solenoid valve 63.044.20
Unit Price (€ / pc.)
64.7836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.78 € *
Price list
Quantity
Price per unit*
10 pcs.
64.7836 €
25 pcs.
62.8320 €
50 pcs.
61.2850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | plug pin | |
Version | 3/2-way NC poppet valve | |
Pressure range | 0-7 bar | |
Power | 1.8 W | |
Rated voltage | 24 V | |
Nominal width | 0.7 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |