63.032.30 12VDC | Kendrion Kuhnke
Solenoid valve 63.032.30
Unit Price (€ / pc.)
60.2378 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.24 € *
Price list
Quantity
Price per unit*
10 pcs.
60.2378 €
25 pcs.
58.4409 €
50 pcs.
56.9772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | plug pin | |
Version | 2/2-way NC poppet valve | |
Pressure range | 0-5 bar | |
Power | 1.8 W | |
Rated voltage | 12 V | |
Nominal width | 0.9 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |