Connection | plug pin | |
Version | 2/2-way NC poppet valve | |
Pressure range | 0-5 bar | |
Power | 1.8 W | |
Rated voltage | 24 V | |
Nominal width | 0.9 mm |
Country of origin | IT |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available