68.050.51 | Kendrion Kuhnke
Solenoid Valve
Unit Price (€ / pc.)
70.1029 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
70.10 € *
Price list
Quantity
Price per unit*
1 pcs.
70.1029 €
2 pcs.
68.0085 €
5 pcs.
62.5583 €
10 pcs.
57.5484 €
*incl. VAT plus shipping costs
**Subject to prior sale
3/2-way NC poppet valve, 68.050.51, Kuhnke
The 68.050.51 is a direct operated solenoid valve for high flow rates of liquids and gases at low power consumption.
This product is used, among other, in respiratory and anesthesia devices to control oxygen or in dental technology to control air, vacuum and water.
Features
- Two individual electrical connection possibilities
- Can be directly controlled
- Compact design
Technical specifications
Connection | stranded wire | |
Version | 3/2-way NC poppet valve | |
Pressure range | 0-5 bar | |
Power | 3 W | |
Rated voltage | 24 V | |
Nominal width | 1.9 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |