0302MZ | Ersa

Soldering tip, Chisel shaped, Ø 19.6 mm, (L x W) 120 x 25 mm, 0302MZ

Order No.: 09L396
EAN: 4003008076646
MPN:
0302MZ
Series: 0302
Ersa
default L
front L
Image may differ

Discontinued

Unit Price (€ / pc.)
82.1100 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1100 €
5 pcs.
77.1834 €
15 pcs.
74.2322 €
50 pcs.
70.9478 €
150 pcs.
67.9847 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0302MZ, Ersa

Nickel plated soldering tip for ERSA 300 (0300MD, 0300MZ) soldering irons. Chisel shaped, reinforced, 25 mm

Technical specifications
Version soldering tip
Width 25 mm
diameter 19.6 mm
Suitable for ERSA 300
Length 120 mm
Peak type Chisel shaped
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Width
Length
Peak type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Width
Length
Peak type
Suitable for
Soldering tip, Chisel shaped, Ø 19.6 mm, (L x W) 120 x 25 mm, 0302MZ
Order No.:
 09L396
Manufacturer:
 Ersa
Manufacturer SKU:
 0302MZ
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 82.11 € *
1 pcs.
82.1100 €
5 pcs.
77.1834 €
15 pcs.
74.2322 €
50 pcs.
70.9478 €
150 pcs.
67.9847 €
19.6 mm
soldering tip
25 mm
120 mm
Chisel shaped
ERSA 300