74527-AA | Kontakt-Chemie

Soldering lacquer, Can

Order No.: 12L3582
EAN: 5412386745270
MPN:
74527-AA
LÖTLACK SK10 1L KANSISTER
Kontakt-Chemie
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Solder lacquer spray, Can
Order No.: 12L358
Manufacturer: Kontakt-Chemie
per pc. 22.6933 € *
*incl. VAT plus shipping costs

Solder lacquer, 74527-AA, Kontakt-Chemie

LÖTLACK SK 10 is the lacquer-like protective resin with fluxing effect. The solder-active resin improves solderability during soldering operations and serves as oxidation protection for conductive tracks. LÖTLACK SK 10 is used as a soldering aid, for oxidation protection of partially assembled printed circuit boards and to maintain the solderability of lead castings.

Technical specifications
Usage Corrosion protection for all Metals
Version solder varnish
Container can
Colour colorless
Contents 1 l
Logistics
Country of origin BE
Customs tariff number 38109090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H304 May be fatal if swallowed and enters airways
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...
Replacement

Order No.:

 12L358

Manufacturer SKU:

 74513-AA

 

Available: 0 pcs. Next delivery: 12 pcs. on 2024-05-03 Leadtime: 1 Week **
22.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6933 €
10 pcs.
19.9682 €
50 pcs.
18.5997 €
150 pcs.
17.7905 €
500 pcs.
16.8861 €