1055JDA068 | Ersa

Soldering iron, Ersa 1055JDA068, 50 W, 115 V

Order No.: 04L524
EAN: 4099891389512
MPN:
1055JDA068
Ersa
default L
Image may differ
Unit Price (€ / pc.)
73.4825 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
73.4825 €

Standard soldering iron, 1055JDA068, Ersa

The proven ERSA 50 S soldering iron is designed for soldering work with higher heat requirements, such as on copper conductors with cross-sections of 2.5 mm² and also for soldering thin sheets. Equipped with a chisel-shaped, angled ERSADUR permanent soldering tip and a tray.

Technical specifications
Version soldering iron
Input voltage 115 V
Power 50 W
Soldering tip series 052
max. operating temperature 400 °C
Logistics
Country of origin DE
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Soldering tip series
Input voltage
max. operating temperature
Power
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Soldering tip series
Input voltage
max. operating temperature
Power
Version
Soldering iron, Ersa 1055JDA068, 50 W, 115 V
Order No.:
 04L524
Manufacturer:
 Ersa
Manufacturer SKU:
 1055JDA068
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 73.48 € *
20 pcs.
73.4825 €
052
115 V
400 °C
50 W
soldering iron
Soldering iron, Ersa 1085JDA068, 80 W, 115 V
Order No.:
 04L525
Manufacturer:
 Ersa
Manufacturer SKU:
 1085JDA068
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 87.05 € *
20 pcs.
87.0485 €
082
115 V
410 °C
80 W
soldering iron
Soldering iron, Ersa 1155JDA068, 150 W, 230 V
Order No.:
 04L526
Manufacturer:
 Ersa
Manufacturer SKU:
 1155JDA068
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 91.01 € *
20 pcs.
91.0112 €
152
230 V
450 °C
150 W
soldering iron
Soldering iron, Ersa 1330KDA068, 30 W, 115 V
Order No.:
 04L531
Manufacturer:
 Ersa
Manufacturer SKU:
 1330KDA068
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 44.89 € *
50 pcs.
44.8868 €
032
115 V
380 °C
30 W
soldering iron
Soldering iron, Ersa 1340KDA068, 40 W, 115 V
Order No.:
 04L532
Manufacturer:
 Ersa
Manufacturer SKU:
 1340KDA068
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 44.89 € *
50 pcs.
44.8868 €
032
115 V
420 °C
40 W
soldering iron