0890CDJ | Ersa
Soldering iron, Ersa 0890CDJ, 80 W, 24 V
Order No.: 04L589
EAN: 4003008066401
MPN:
0890CDJ
Unit Price (€ / pc.)
59.1430 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
59.14 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1430 €
5 pcs.
55.5968 €
10 pcs.
51.8840 €
50 pcs.
51.0986 €
150 pcs.
48.9685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron, 0890CDJ, Ersa
RT 80, 80 W soldering iron for soldering station RDS 80 (1RDS800000A67, 0RDS80. The ceramic PTC Heating element (positice temperature coefficient) acts as the temperature sensor in this control system and ensures extremely fast heating thanks to the high initial output. Comes fully equipped with soldering tip 0842CD/SB.
Technical specifications
Version | soldering iron | |
Input voltage | 24 V | |
Suitable for | RDS80 | |
Power | 80 W | |
Soldering tip series | 832, 842 | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |