2504.68 | Vogt
Solder lug, 2504.68, M 3
Order No.: 12H449
EAN: 4099889470826
MPN:
2504.68
Unit Price (€ / pc.)
0.1535 € *
Available: 676 pcs.
Leadtime: 2 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
50 pcs.
0.1095 €
250 pcs.
0.0916 €
1000 pcs.
0.0785 €
2500 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, type Vogt 2.
Made of pure tin-plated brass.
For M 3, type 2504.68.
Type: 2504.68, solder lug
Technical specifications
Thread size | M3 | |
Length | 24 mm | |
Hole diameter | 3.2 mm | |
Material | brass |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |