2068.68 | Vogt
Solder lug, 2068.68, M 6
Order No.: 12H446
EAN: 4099889470802
MPN:
2068.68
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Next delivery: 896 pcs. on 2024-04-24
Leadtime: 3 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
50 pcs.
0.1249 €
250 pcs.
0.1047 €
1000 pcs.
0.0893 €
2500 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, type Vogt 2.
Made of pure tin-plated brass.
For M 6, type 2068.68.
Type: 2068.68, solder lug
Technical specifications
Thread size | M6 | |
Length | 20 mm | |
Hole diameter | 6.4 mm | |
Material | brass |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |