200745.68 | Vogt
Solder lug, 200745.68, M 4
Order No.: 12H448
EAN: 4099889470819
MPN:
200745.68
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1107 €
500 pcs.
0.0976 €
1000 pcs.
0.0833 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, type Vogt 2.
Made of pure tin-plated brass.
For M 4, type 200745.68.
Type: 200745.68, solder lug
Technical specifications
Thread size | M4 | |
Length | 12 mm | |
Hole diameter | 4.3 mm | |
Material | brass |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |