2003.68 | Vogt
Solder lug, 2003.68, M 3
Order No.: 12H445
EAN: 4099889470796
MPN:
2003.68
Unit Price (€ / pc.)
0.0678 € *
Available: 4,966 pcs.
Leadtime: 2 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0678 €
300 pcs.
0.0476 €
1000 pcs.
0.0405 €
3000 pcs.
0.0345 €
10000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, type Vogt 2.
Made of pure tin-plated brass.
For M 3, type 2003.68.
Type: 2003.68, solder lug
Technical specifications
Thread size | M3 | |
Length | 9 mm | |
Hole diameter | 3.2 mm | |
Material | brass |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |