Skip to content Skip to navigation menu

Sockets for fluorescent lamps with socket at one end, G24d-1/GX24d-1, 2 A, 250 V


Order No.: 07N3400


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.3451 €0.29
10 €0.2975 €0.25
50 €0.2618 €0.22
in stock 297 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product description

24/GX 24 sockets for fluorescent lamps with socket on one side, type 1068.

With outer threads; Connection values: 250 VAC/2.0 A. Housing: PBT, white. Thermal resistance: T 140. Connection: screwless. Fastening: with 2 fastening holes for M 3 screws.

For compact fluorescent lamps with 2-pin socket.

Technical attributes (type, W, version, socket): 1068600000, 10/13 W, G24d-1/GX24d-1



Product specification

Technical features
Screwless
Socket
G24d-1/GX24d-1
Polybutylene terephthalate
Fluorescent lamp
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: Germany
Customs tariff number: 85366190

technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)