1376352-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, natural, 1376352-1

Order No.: 35P8640
EAN: 4099889886917
MPN:
1376352-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Available in 5 Days: 36,899 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.833 €

Socket housing, 1376352-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 8, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.2 mm, Row-to-row spacing: 5.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type socket
contact surface tin-plated
Rated voltage 12 V
Pin number 8 pole
Grid 2.2 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes