Housing for female terminals, Wire-to-wire, 6 Position, 2.54 mm Centerline, Black, Wire & cable, Signal, Cable mount (free-hang), MQS
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 16 V | |
Rated current | 13 A | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available