1379217-3 | AMP
Socket, unequipped, 5 pole, straight, 1 row, black, 1379217-3
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 671 pcs.
Leadtime: 1 Week **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4046 €
1300 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1379217-3, AMP
Housing for female terminals, Wire-to-board, Wire-to-device, 5 Position, 2.54 mm Centerline, Black, Cable mount (free-hang), MQS
Technical specifications
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 16 V | |
Pin number | 5 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |