1394522-1 | AMP

Socket, unequipped, 42 pole, angled, 2 rows, black, 1394522-1

Order No.: 36P4359
EAN: 4099889906479
MPN:
1394522-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
43 pcs.
7.7707 €

Socket housing, 1394522-1, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Number of positions: 42, Cable exit angle: 90°, Body material: PBT GF, Primary product color: black, Connector code: 1, Mating tab width: 1.6 mm, 2.8 mm, 5.8 mm, Mounting feature: without, Centerline (pitch): 4 mm, Height: 27.8 mm, Length: 101.55 mm, Width: 43.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version angled
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 24 V
Pin number 42 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes