Skip to content Skip to navigation menu

Socket housing unloaded, 4-pole, black


Order No.: 35P8681

Manufacturer: TE Connectivity

Manufacturer No.: 1379658-1


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
209 €0.19278 €0.162
232 €0.17136 €0.144
504 €0.16065 €0.135
1008 €0.15232 €0.128
2016 €0.14042 €0.118
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  209
Multiple:  1

Inform yourself now about product 1379658-1 of TE Connectivity at Bürklin Elektronik!

Product specification

Technical features
Crimp connection
2.2 mm
straight
black
unassembled
Female
14 V
Yes
1
4-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: TE Connectivity
Manufacturer number: 1379658-1
Country of origin: India
Customs tariff number: 85472000

Product description

Socket housing, 1379658-1, TE Connectivity

Connector & Housing Type: Housing for Female Terminals, Connector System: Wire-to-Board,Wire-to-Device,Wire-to-Wire, Sealable: No, Hybrid Connector: No, Primary Locking Feature: On the Terminal, Number of Positions: 4, Number of Rows: 1, Operating Voltage: 14 VDC, Nominal Voltage Architecture: 12 V, Body Material: PBT, Primary Product Color: Black, Mating Tab Width: .64 mm, Mating Alignment Type: Polarized, Centerline (Pitch): 2.2 mm, Product Height: 10.05 mm, Operating Temperature (Max): 70 °C,75 °C,80 °C,85 °C,90 °C,100 °C, Operating Temperature Range: -40 – 100 °C, Circuit Application: Signal, UL Flammability Rating: UL 94HB, Packaging Method: Bag, Serviceable: Yes, Connector Position Assurance Capable: No



technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)