1-2141847-1 | TE Connectivity

Socket, unequipped, 36 pole, straight, 4 rows, brown, 1-2141847-1

Order No.: 36P4281
EAN: 4099889906110
MPN:
1-2141847-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
2.4633 €

Socket housing, 1-2141847-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 36, Number of rows: 4, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: brown, Connector code: A, Mating tab width: 1.5-Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 4.2 mm, Operating temperature (max): 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version straight
Additional parts unequipped
Colour brown
Contact type socket
Rated voltage 36 V
Pin number 36 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes