Row-to-row spacing: 6.2 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 20, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, 5.5 mm, Height: 26.05 mm, Length: 21.6 mm, Width: 45.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 50, Serviceable: yes, Connector position assurance capable: no
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 12 V | |
Rated current | 14 A | |
Pin number | 20 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Country of origin | US |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available