1376688-1 | AMP

Socket, unequipped, 2 pole, angled, 1 row, yellow, 1376688-1

Order No.: 35P9076
EAN: 4099889888768
MPN:
1376688-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.3094 €

Socket housing, 1376688-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: Yellow, Mating pin diameter: 1 mm, Mating alignment type: polarized, Centerline (pitch): 3.1 mm, Product height: 29.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -30-80 °C, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version angled
Additional parts unequipped
Colour yellow
Contact type socket
Pin number 2 pole
Grid 3.1 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes