1438426-3 | AMP
Socket, unequipped, 2 pole, straight, 1 row, gray, 1438426-3
Order No.: 35P8808
EAN: 4099889887891
MPN:
1438426-3
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Socket housing, 1438426-3, AMP
Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: Other, Primary product color: Gray, Mating tab width: 0.64 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Product height: 35.3 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Connector position assurance capable: yes
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 18 V | |
Pin number | 2 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |