1355328-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 1355328-1

Order No.: 35P8841
EAN: 4099889888072
MPN:
1355328-1
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
5.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
5.5692 €

Socket housing, 1355328-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: black, Mating tab width: 9.5 mm, Strain relief: Add By Accessory, Centerline (pitch): 16.5 mm, Product height: 38 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: power, UL flammability rating: UL 94HB, Packaging method: container, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 28 V
Rated current 78 A
Pin number 2 pole
Grid 16.5 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes