1418985-1 | AMP
Socket, unequipped, 16 pole, straight, 1 row, black, 1418985-1
Order No.: 36P2763
EAN: 4099889898255
MPN:
1418985-1
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
45 pcs.
3.1654 €
180 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1418985-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 16, Body material: PBT GF, Primary product color: black, Mating alignment type: polarized, Product height: 37.5 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Pin number | 16 pole | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |