Skip to content Skip to navigation menu

Socket housing unloaded, 12-pole, black


Order No.: 35P8631

Manufacturer: AMP

Manufacturer No.: 1318774-2


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
63 €0.6426 €0.54
1600 €0.57001 €0.479
3200 €0.51408 €0.432
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  63
Multiple:  1

Inform yourself now about product 1318774-2 of AMP at Bürklin Elektronik!

Product specification

Technical features
Crimp connection
2.2 mm
straight
black
unassembled
Female
12 V
Yes
2
12-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1318774-2
Country of origin: Taiwan
Customs tariff number: 85472000

Product description

Socket housing, 1318774-2, TE Connectivity

Row-to-Row Spacing: 5.9 mm, Connector & Housing Type: Housing for Female Terminals, Connector System: Wire-to-Board,Wire-to-Device,Wire-to-Wire, Sealable: No, Hybrid Connector: No, Number of Positions: 12, Number of Rows: 2, Nominal Voltage Architecture: 12 V, Operating Voltage: 12 VDC, Cable Exit Angle: 180°, Body Material: PBT, Primary Product Color: Black, Mating Tab Width: 0.64 mm, Mounting Feature: Without, Polarized: Polarized, Centerline (Pitch): 2.2 mm, Height: 15.8 mm, Length: 21 mm, Width: 15.4 mm, Operating Temperature (Max): 70 °C,75 °C,80 °C,85 °C,90 °C,100 °C,105 °C, Operating Temperature Range: -30 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94-HB, Packaging Method: Bag, Packaging Quantity: 100, Serviceable: Yes, Connector Position Assurance Capable: No



technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)